+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01266

Cable tie; L: 301mm; W: 4.8mm; black; polyamide; 250N; Ømax: 80mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01266
TME Symbol:
GL300-PA11W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
301mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
250N
Loop diameter max
80mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Resistance to
UV rays
Gross weight2.09 g
Certificates
EAN code4944387960709
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-01266
3800 in TME stock
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.81 EUR
Net price for quantities from 1500 pcs - 0.60 EURGross price for quantities from 1500 pcs - 0.71 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs