+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GL34B-E3/83

Diode: rectifying; SMD; 100V; 0.5A; 1.5us; DO213AA,GL34; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
GL34B-E3/83
TME Symbol:
GL34B-E3/83

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
4pF
Case
DO213AA, GL34
Max. forward voltage
1.2V
Max. forward impulse current
10A
Leakage current
50µA
Kind of package
13 inch reel
Manufacturer standard package
9000pcs.
Gross weight0.047 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
GL34B-E3/83
8530 in TME stock
Net price for quantities from 5 pcs - 0.14 EURGross price for quantities from 5 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.14 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 9 000 pcs