+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GL34D-E3/98

Diode: rectifying; SMD; 200V; 0.5A; 1.5us; DO213AA,GL34; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
GL34D-E3/98
TME Symbol:
GL34D-E3/98

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
0.5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO213AA, GL34
Max. forward voltage
1.2V
Max. forward impulse current
10A
Leakage current
5µA
Gross weight0.052 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
GL34D-E3/98
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.