+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GL34M

Diode: rectifying; SMD; 1kV; 0.5A; DO213AA; Ufmax: 1.3V; Ifsm: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GL34M
TME Symbol:
GL34M-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
0.5A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO213AA
Max. forward voltage
1.3V
Max. forward impulse current
25A
Kind of package
reel, tape
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
GL34M
1055 in TME stock
Net price for quantities from 20 pcs - 0.04 GBPGross price for quantities from 20 pcs - 0.04 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 2500 pcs - 0.02 GBPGross price for quantities from 2500 pcs - 0.03 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 500 pcs