+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GL41B-E3/96

Diode: rectifying; SMD; 100V; 1A; DO213AB,MELF plastic; Ufmax: 1.1V

Manufacturer: VISHAY

Manufacturer part number:
GL41B-E3/96
TME Symbol:
GL41B-E3/96

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
8pF
Case
DO213AB, MELF plastic
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
1500pcs.
Gross weight0.129 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GL41B-E3/96
445 in TME stock
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 1300 pcs - 0.15 EURGross price for quantities from 1300 pcs - 0.18 EUR
Net price for quantities from 1500 pcs - 0.15 EURGross price for quantities from 1500 pcs - 0.18 EUR
Net price for quantities from 3000 pcs - 0.13 EURGross price for quantities from 3000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs