+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMN-2YL

Knob; miniature; ABS; Øshaft: 6mm; Ø16x16mm; black; push-in

Manufacturer: SR PASSIVES

Manufacturer part number:
GMN-2YL
TME Symbol:
GMN-2YL

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø16x16mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Pointer colour
yellow
Gross weight1.38 g
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GMN-2YL
479 in TME stock
Net price for quantities from 2 pcs - 0.67 EURGross price for quantities from 2 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.48 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs