+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMN-4P6M-RD

Knob; with pointer; ABS; Øshaft: 6mm; Ø15.8x13.8mm; black; push-in


Manufacturer: SR PASSIVES

Manufacturer part number:
GMN-4P6M-RD
TME Symbol:
GMN-4P6M-RD

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø15.8x13.8mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Knobs features
mounting in panel
Pointer colour
red
Panel cutout diameter
8mm
Gross weight1.45 g
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GMN-4P6M-RD
274 in TME stock
Net price for quantities from 2 pcs - 0.88 EURGross price for quantities from 2 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 250 pcs - 0.39 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs