+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMN-4RD

Knob; miniature,with pointer; ABS; Øshaft: 6mm; Ø16x14mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GMN-4RD
TME Symbol:
GMN-4RD

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø16x14mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Pointer colour
red
Gross weight1.035 g
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GMN-4RD
489 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.97 USDGross price for quantities from 2 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs