+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN025DSR

Relay: solid state; 25A; Uswitch: 48÷530VAC; 2-phase; on panel

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GN025DSR
TME Symbol:
GN025DSR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
2-phase
Mounting
on panel
Body dimensions
103.9x79.7x35.4mm
IP rating
IP00
Manufacturer series
GN0
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight370 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GN025DSR
0 in TME stock
Net price for quantities from 1 pcs - 445.53 USDGross price for quantities from 1 pcs - 534.64 USD
Net price for quantities from 5 pcs - 420.02 USDGross price for quantities from 5 pcs - 504.03 USD
Net price for quantities from 10 pcs - 403.64 USDGross price for quantities from 10 pcs - 484.36 USD
Net price for quantities from 25 pcs - 378.86 USDGross price for quantities from 25 pcs - 454.63 USD
Net price for quantities from 50 pcs - 358.80 USDGross price for quantities from 50 pcs - 430.55 USD
No. of pieces (Multiplicity: 1)