+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GNDB10B1E

Relay: solid state; Ucntrl: 10÷30VDC; PCB; Variant: current source


Manufacturer: CROUZET

Manufacturer part number:
GNDB10B1E
TME Symbol:
GNDB10B1E

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
10...30V DC
Mounting
PCB
Relay variant
current source
Manufacturer series
GND
Body dimensions
43.6x24.5x6.3mm
Output current
10A
Output voltage
7...36V DC
Operating temperature
-40...80°C
Gross weight13 g
Certificates
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
GNDB10B1E
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 40.44 USDGross price for quantities from 1 pcs - 48.53 USD
Net price for quantities from 5 pcs - 38.19 USDGross price for quantities from 5 pcs - 45.83 USD
Net price for quantities from 10 pcs - 35.95 USDGross price for quantities from 10 pcs - 43.14 USD
Net price for quantities from 100 pcs - 33.70 USDGross price for quantities from 100 pcs - 40.44 USD
Packaging method by the manufacturer:
Tube = 10 pcs