+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of relay | solid state | |
Control voltage | 4...30V DC | |
Relay variant | current source | |
Manufacturer series | GND | |
Body dimensions | 43.2x25.4x10.2mm | |
Output current | 4A | |
Output voltage | 2...60V DC | |
Operating temperature | -40...80°C |