+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of relay | solid state | |
Control voltage | 180...280V AC | |
Max. operating current | 30A | |
Switched voltage | 48...660V AC | |
Manufacturer series | GNR | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 22.5x90x98mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Design | heatsink | |
Operating temperature | -40...80°C |