+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GNRM4B1B

Relay: solid state; Ucntrl: 12÷30VAC,8.5÷30VDC; 4A; 12÷460VAC


Manufacturer: CROUZET

Manufacturer part number:
GNRM4B1B
TME Symbol:
GNRM4B1B

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
8.5...30V DC, 12...30V AC
Max. operating current
4A
Switched voltage
12...460V AC
Manufacturer series
GNR Mini
Relay variant
1-phase
Body dimensions
17.2x76.4x54.65mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight44.78 g
Certificates
EAN code3593150050287
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNRM4B1B
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 36.00 EURGross price for quantities from 1 pcs - 43.21 EUR