+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNRM4D2A

Relay: solid state; Ucntrl: 6÷30VDC; 4A; 12÷275VAC; GNR Mini; IP00

Manufacturer: CROUZET

Manufacturer part number:
GNRM4D2A
TME Symbol:
GNRM4D2A

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
6...30V DC
Max. operating current
4A
Switched voltage
12...275V AC
Manufacturer series
GNR Mini
Relay variant
1-phase
Body dimensions
12.2x76.4x54.65mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight39.07 g
Certificates
EAN code3593150050270
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNRM4D2A
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order