+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66607

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 2m


Manufacturer: GOOBAY

Manufacturer part number:
66607
TME Symbol:
GOOBAY-66607

Specification

Manufacturer
GOOBAY
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold
Cable length
2m
Wire insulation material
LSZH
Insulation colour
blue
Core diameter
28/7AWG
Contact plating
gold-plated
Cable external diameter
6mm
Cable structure
4x2x28AWG
Kind of material
halogen free
Quantity in set/package
5pcs.
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight330.5 g
Certificates
EAN code4040849666070
See other products in this category: RJ45 Cables and Adapters GOOBAY,
*
66607
5 in TME stock
Net price for quantities from 1 set - 9.86 EURGross price for quantities from 1 set - 11.83 EUR
Net price for quantities from 3 set - 8.87 EURGross price for quantities from 3 set - 10.65 EUR
Net price for quantities from 5 set - 7.88 EURGross price for quantities from 5 set - 9.46 EUR
Net price for quantities from 10 set - 6.91 EURGross price for quantities from 10 set - 8.29 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.