+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76563

Hub USB; USB A socket x2,USB C socket x2,USB C plug; USB 3.2


Manufacturer: GOOBAY

Manufacturer part number:
76563
TME Symbol:
GOOBAY-76563

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.115m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight46 g
Certificates
EAN code4040849765636
See other products in this category: Computer Adapters GOOBAY,
*
76563
0 in TME stock
Net price for quantities from 1 pcs - 11.81 GBPGross price for quantities from 1 pcs - 14.17 GBP
Net price for quantities from 3 pcs - 10.74 GBPGross price for quantities from 3 pcs - 12.88 GBP
Net price for quantities from 5 pcs - 9.60 GBPGross price for quantities from 5 pcs - 11.52 GBP
Net price for quantities from 10 pcs - 7.91 GBPGross price for quantities from 10 pcs - 9.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.