+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76564

Hub USB; USB C socket x4,USB C plug; USB 3.2; grey; 5Gbps; 0.115m


Manufacturer: GOOBAY

Manufacturer part number:
76564
TME Symbol:
GOOBAY-76564

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.115m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB C plug
  • USB C socket x4
Gross weight46 g
Certificates
EAN code4040849765643
See other products in this category: Computer Adapters GOOBAY,
*
76564
5 in TME stock
Net price for quantities from 1 pcs - 16.69 EURGross price for quantities from 1 pcs - 20.03 EUR
Net price for quantities from 3 pcs - 15.10 EURGross price for quantities from 3 pcs - 18.12 EUR
Net price for quantities from 5 pcs - 13.51 EURGross price for quantities from 5 pcs - 16.22 EUR
Net price for quantities from 10 pcs - 11.12 EURGross price for quantities from 10 pcs - 13.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.