+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76565

Hub USB; USB C socket x4,USB C plug; USB 3.2; grey; 10Gbps


Manufacturer: GOOBAY

Manufacturer part number:
76565
TME Symbol:
GOOBAY-76565

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
10Gbps
Cable length
0.115m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB C plug
  • USB C socket x4
Gross weight57.5 g
Certificates
EAN code4040849765650
See other products in this category: Computer Adapters GOOBAY,
*
76565
5 in TME stock
Net price for quantities from 1 pcs - 24.60 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 3 pcs - 22.26 USDGross price for quantities from 3 pcs - 26.71 USD
Net price for quantities from 5 pcs - 19.92 USDGross price for quantities from 5 pcs - 23.90 USD
Net price for quantities from 10 pcs - 16.40 USDGross price for quantities from 10 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.