+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76579

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.1; PnP


Manufacturer: GOOBAY

Manufacturer part number:
76579
TME Symbol:
GOOBAY-76579

Specification

Manufacturer
GOOBAY
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1
PC accessories features
PnP
Colour
black
Data transfer rate
5Gbps
Cable length
0.1m
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight36.93 g
Certificates
EAN code4040849765797
See other products in this category: Computer Adapters GOOBAY,
*
76579
3 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 3 pcs - 10.78 USDGross price for quantities from 3 pcs - 12.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.