+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79148

Hub USB; USB 2.0,USB 3.2; microSD,SD; silver; Number of ports: 8

NEW

Manufacturer: GOOBAY

Manufacturer part number:
79148
TME Symbol:
GOOBAY-79148

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.2
Kind of card
microSD, SD
Colour
silver
Number of ports
8
Data transfer rate
5Gbps
Standard
Power Delivery
Power
0.1kW
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight99.4 g
Certificates
EAN code4040849791482
See other products in this category: Computer Adapters GOOBAY,
*
79148
5 in TME stock
Net price for quantities from 1 pcs - 20.22 EURGross price for quantities from 1 pcs - 24.26 EUR
Net price for quantities from 3 pcs - 17.97 EURGross price for quantities from 3 pcs - 21.57 EUR
Net price for quantities from 5 pcs - 15.72 EURGross price for quantities from 5 pcs - 18.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.