+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79149

Hub USB; USB A socket x4,USB A plug,USB C plug; USB 3.2; grey

NEW

Manufacturer: GOOBAY

Manufacturer part number:
79149
TME Symbol:
GOOBAY-79149

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
Gross weight51 g
Certificates
EAN code4040849791499
See other products in this category: Computer Adapters GOOBAY,
*
79149
5 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 3 pcs - 14.52 USDGross price for quantities from 3 pcs - 17.42 USD
Net price for quantities from 5 pcs - 12.65 USDGross price for quantities from 5 pcs - 15.17 USD
No. of pieces (Multiplicity: 1)