+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79160

Hub USB; USB C socket x4,USB C plug; USB 3.2; PnP,flat; grey


Manufacturer: GOOBAY

Manufacturer part number:
79160
TME Symbol:
GOOBAY-79160

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB C plug
  • USB C socket x4
PC accessories features
  • flat
  • PnP
Gross weight43.82 g
Certificates
EAN code4040849791604
See other products in this category: Computer Adapters GOOBAY,
*
79160
1 in TME stock
Net price for quantities from 1 pcs - 16.23 EURGross price for quantities from 1 pcs - 19.48 EUR
Net price for quantities from 3 pcs - 14.43 EURGross price for quantities from 3 pcs - 17.32 EUR
Net price for quantities from 5 pcs - 12.63 EURGross price for quantities from 5 pcs - 15.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.