+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93063

Cable: telephone; RJ11 plug,both sides; 10m; white; Core: CCA

Manufacturer: GOOBAY

Manufacturer part number:
93063
TME Symbol:
GOOBAY-93063

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
10m
Insulation colour
white
Connector pinout layout
6p4c
Application of connection lead
routers
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight104.79 g
Certificates
EAN code4040849930638
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
93063
8 in TME stock
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 3 pcs - 1.93 EURGross price for quantities from 3 pcs - 2.31 EUR
Net price for quantities from 5 pcs - 1.71 EURGross price for quantities from 5 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.82 EUR
No. of pieces (Multiplicity: 1)