+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95682

Card reader: memory; USB A plug; USB 2.0; black; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
95682
TME Symbol:
GOOBAY-95682

Specification

Manufacturer
GOOBAY
Type of memory card reader
memory
Connection
USB A plug
Version
USB 2.0
Kind of card
microSD, SD, SDHC, SDXC, T-Flash
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
PC accessories features
  • hot swapping
  • LED status indicator
  • PnP
Gross weight23.59 g
Certificates
EAN code4040849956829
See other products in this category: Computer Adapters GOOBAY,
*
95682
2 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 3 pcs - 4.27 USDGross price for quantities from 3 pcs - 5.12 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.