+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP10V-E3/73

Diode: rectifying; THT; 1.4kV; 1A; Ifsm: 25A; DO204AL,DO41; 3us

NEW

Manufacturer: VISHAY

Manufacturer part number:
GP10V-E3/73
TME Symbol:
GP10V-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.4kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
25A
Case
DO41, DO204AL
Max. forward voltage
1.3V
Reverse recovery time
3µs
Gross weight0.32 g
See other products in this category: THT universal diodes VISHAY,
*
GP10V-E3/73
0 in TME stock
Net price for quantities from 9000 pcs - 0.09 GBPGross price for quantities from 9000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 3 000)