+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP15

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷1.5kVDC; Iout: 0.66mA; THT


Manufacturer: XP POWER

Manufacturer part number:
GP15
TME Symbol:
GP15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...1.5kV DC
Output current
0.66mA
Mounting
THT
Manufacturer series
GS
Body dimensions
38.1x38.1x16mm
Operating temperature
-20...70°C
Switching frequency
400kHz
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight43 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
GP15
0 in TME stock
Net price for quantities from 1 pcs - 199.41 USDGross price for quantities from 1 pcs - 239.29 USD
Net price for quantities from 5 pcs - 176.15 USDGross price for quantities from 5 pcs - 211.37 USD
Net price for quantities from 10 pcs - 157.32 USDGross price for quantities from 10 pcs - 188.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.