+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP25

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷2.5kVDC; Iout: 400uA; THT


Manufacturer: XP POWER

Manufacturer part number:
GP25
TME Symbol:
GP25

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...2.5kV DC
Output current
400µA
Mounting
THT
Manufacturer series
GS
Body dimensions
38.1x38.1x16mm
Operating temperature
-20...70°C
Switching frequency
400kHz
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight43 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
GP25
0 in TME stock
Net price for quantities from 1 pcs - 182.55 EURGross price for quantities from 1 pcs - 219.05 EUR
Net price for quantities from 5 pcs - 162.26 EURGross price for quantities from 5 pcs - 194.71 EUR
Net price for quantities from 10 pcs - 145.02 EURGross price for quantities from 10 pcs - 174.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.