+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPP10M-E3/73

Diode: rectifying; THT; 1kV; 1A; Ifsm: 30A; DO41; Ammo Pack; Ir: 50uA


Manufacturer: VISHAY

Manufacturer part number:
GPP10M-E3/73
TME Symbol:
GPP10M-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
6pF
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Leakage current
50µA
Gross weight0.34 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GPP10M-E3/73
0 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 3000 pcs - 0.07 EURGross price for quantities from 3000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.