+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPP20B-E3/54

Diode: rectifying; THT; 100V; 2A; Ifsm: 70A; DO15; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
GPP20B-E3/54
TME Symbol:
GPP20B-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
12pF
Max. forward impulse current
70A
Case
DO15
Kind of package
13 inch reel
Max. forward voltage
1.1V
Leakage current
50µA
Manufacturer standard package
4000pcs.
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GPP20B-E3/54
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.