+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR3D8G160D8L

DRAM memory; DDR3 DIMM; 1600MHz; 1.35÷1.5VDC; industrial; 512x8

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR3D8G160D8L
TME Symbol:
GR3D8G160D8L

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR3 DIMM
Clock frequency
1.6GHz
Version
industrial
Memory organisation
512x8
Operating temperature
0...85°C
Memory
8GB DRAM
Supply voltage
  • 1.35...1.5V DC
Gross weight16.74 g
Certificates

WATCH VIDEO

See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR3D8G160D8L
0 in TME stock
Net price for quantities from 1 pcs - 65.70 USDGross price for quantities from 1 pcs - 78.83 USD
No. of pieces (Multiplicity: 1)
Hardly available product