+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR4E32G266D8C-SBWE

DRAM memory; DDR4 DIMM ECC; 2666MHz; 1.2VDC; industrial; 2Gx8

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR4E32G266D8C-SBWE
TME Symbol:
GR4E32G266D8C-SBWE

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR4 DIMM ECC
Clock frequency
2666MHz
Version
industrial
Memory organisation
2Gx8
Operating temperature
0...85°C
Memory
32GB DRAM
Supply voltage
  • 1.2V DC
Gross weight1 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR4E32G266D8C-SBWE
0 in TME stock
Net price for quantities from 1 pcs - 142.37 EURGross price for quantities from 1 pcs - 170.85 EUR
No. of pieces (Multiplicity: 1)
Hardly available product