+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR5S8G480S6C

DRAM memory; DDR5 SODIMM; 4800MHz; 1.1VDC; industrial; 1Gx16

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR5S8G480S6C
TME Symbol:
GR5S8G480S6C

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR5 SODIMM
Clock frequency
4.8GHz
Version
industrial
Memory organisation
1Gx16
Operating temperature
0...85°C
Memory
8GB DRAM
Supply voltage
  • 1.1V DC
Gross weight10 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR5S8G480S6C
0 in TME stock
Net price for quantities from 1 pcs - 132.73 EURGross price for quantities from 1 pcs - 159.28 EUR
No. of pieces (Multiplicity: 1)
Hardly available product