+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9116-21

Clip-on probe; hook type; 3A; black; 1kV; 4mm; Overall len: 122mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9116-21
TME Symbol:
GRIP-A-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Colour
black
Rated voltage
1kV
Socket size
4mm
Overall length
122mm
Conform to the norm
CAT III 1000V EN 61010
Design
Gross weight20.2 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
66.9116-21
169 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.35 EURGross price for quantities from 1 pcs - 8.81 EUR
Net price for quantities from 5 pcs - 6.54 EURGross price for quantities from 5 pcs - 7.84 EUR
Net price for quantities from 20 pcs - 6.13 EURGross price for quantities from 20 pcs - 7.35 EUR
Packaging method by the manufacturer:
Bag = 50 pcs