+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9447-21

Clip-on probe; pincers type; 30A; black; 1kV; 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9447-21
TME Symbol:
GRIP-ESZ5-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
30A
Colour
black
Rated voltage
1kV
Socket size
4mm
Overall length
170mm
Conform to the norm
CAT IV 1000V EN 61010
Design
Gross weight87.92 g
See other products in this category: Test hooks STÄUBLI,
*
66.9447-21
2 in TME stock
Net price for quantities from 1 pcs - 130.05 EURGross price for quantities from 1 pcs - 156.06 EUR
Net price for quantities from 5 pcs - 118.50 EURGross price for quantities from 5 pcs - 142.19 EUR
Net price for quantities from 25 pcs - 108.39 EURGross price for quantities from 25 pcs - 130.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs