+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRJ-21

Enclosure: multipurpose; X: 250mm; Y: 600mm; Z: 161mm; polyester

Manufacturer: RAYCHEM RPG

Manufacturer part number:
GRJ-21
TME Symbol:
GRJ-21

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
600mm
Dimension Z
161mm
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Operating temperature
-60...100°C
Gross weight7.03 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
GRJ-21
0 in TME stock
Net price for quantities from 1 pcs - 134.51 EURGross price for quantities from 1 pcs - 161.41 EUR
Net price for quantities from 3 pcs - 126.10 EURGross price for quantities from 3 pcs - 151.32 EUR
Net price for quantities from 5 pcs - 109.28 EURGross price for quantities from 5 pcs - 131.14 EUR
No. of pieces (Multiplicity: 1)
Hardly available product