+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRL-14776

Enclosure: for computer; Raspberry Pi 4 B; plastic; black; X: 91mm


Manufacturer: -

Manufacturer part number:
GRL-14776
TME Symbol:
GRL-14776

Specification

Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Enclosure material
plastic
Body colour
black
Dimension X
91mm
Dimension Y
67mm
Dimension Z
40mm
Mounting
screw type
Additional functions
fitted with air cooling fans
Gross weight129.3 g
Certificates
*
GRL-14776
2 in TME stock
Net price for quantities from 1 pcs - 10.04 EURGross price for quantities from 1 pcs - 12.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.