+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRM0335C1E331FA01D

Capacitor: ceramic; MLCC; 330pF; 25V; C0G (NP0); ±1%; SMD; 0201

Manufacturer: MURATA

Manufacturer part number:
GRM0335C1E331FA01D
TME Symbol:
GRM0335C1E331FA01D

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.33nF
Operating voltage
25V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0201
Case - mm
0603
Manufacturer series
GRM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM0335C1E331FA01D
15000 in TME stock
Net price for quantities from 1 pcs - 0.09 EURGross price for quantities from 1 pcs - 0.11 EUR
Net price for quantities from 10 pcs - 0.02 EURGross price for quantities from 10 pcs - 0.02 EUR
Net price for quantities from 50 pcs - 0.02 EURGross price for quantities from 50 pcs - 0.02 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerReel = 15 000 pcs