+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-164

Screwdriver: precision; PH1; Blade length: 50mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-164
TME Symbol:
GSD-164

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision
Bit size
PH1
Blade length
50mm
Overall length
150mm
Blade material
steel
Blade plating
chrome
Screwdriver features
  • black finished blade tip
  • multicomponent handle
  • rotary cap
Gross weight29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers GOLDTOOL,
*
GSD-164
95 in TME stock
Net price for quantities from 1 pcs - 2.02 GBPGross price for quantities from 1 pcs - 2.43 GBP
Net price for quantities from 3 pcs - 1.79 GBPGross price for quantities from 3 pcs - 2.15 GBP
Net price for quantities from 10 pcs - 1.68 GBPGross price for quantities from 10 pcs - 2.01 GBP
Net price for quantities from 50 pcs - 1.67 GBPGross price for quantities from 50 pcs - 2.00 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs