+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-171

Screwdriver: precision; TX05; Blade length: 50mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-171
TME Symbol:
GSD-171

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision
Bit size
TX05
Blade length
50mm
Overall length
150mm
Blade material
steel
Blade plating
chrome
Screwdriver features
  • black finished blade tip
  • multicomponent handle
  • rotary cap
Gross weight16.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers GOLDTOOL,
*
GSD-171
91 in TME stock
Net price for quantities from 1 pcs - 3.14 EURGross price for quantities from 1 pcs - 3.77 EUR
Net price for quantities from 3 pcs - 2.57 EURGross price for quantities from 3 pcs - 3.08 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs