+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-182

Screwdriver: precision; Torx®; TX08; Blade length: 50mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-182
TME Symbol:
GSD-182

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX08
Blade length
50mm
Overall length
150mm
Blade material
chrome vanadium molybdenum steel
Blade plating
chrome
Screwdriver features
  • black finished blade tip
  • multicomponent handle
  • rotary cap
Gross weight14.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Precision Screwdrivers GOLDTOOL,
*
GSD-182
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.48 GBPGross price for quantities from 1 pcs - 2.98 GBP
Net price for quantities from 10 pcs - 2.21 GBPGross price for quantities from 10 pcs - 2.65 GBP
Net price for quantities from 25 pcs - 2.07 GBPGross price for quantities from 25 pcs - 2.49 GBP
Packaging method by the manufacturer:Bag = 10 pcsBag = 50 pcs