+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSDR-16MS-TR

Encoding switch; HEX/BCD; Pos: 16; SMD; Rcont max: 100mΩ; 1.96Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
GSDR-16MS-TR
TME Symbol:
GSDR-16MS-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
SMD
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x2.9mm
Manufacturer series
GS
Mechanical durability
25000 cycles
Kind of package
reel, tape
Quantity in set/package
580pcs.
IP rating
IP67
Output code
real code
Kind of knob
with pointer
Knob dimensions
Ø3.2mm
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
GSDR-16MS-TR
0 in TME stock
No. of pieces (Multiplicity: 580)
Minimum order quantity: 580.
Multiplicity: 580.
Net price for quantities from 580 pcs - 1.20 EURGross price for quantities from 580 pcs - 1.44 EUR