+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSIB1540-E3/45

Bridge rectifier: single-phase; Urmax: 400V; If: 15A; Ifsm: 300A

Manufacturer: VISHAY

Manufacturer part number:
GSIB1540-E3/45
TME Symbol:
GSIB1540-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
15A
Max. forward impulse current
0.3kA
Version
flat
Case
GSIB-5S
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight7 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GSIB1540-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)