+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSIB2520-E3/45

Bridge rectifier: single-phase; Urmax: 200V; If: 25A; Ifsm: 350A

Manufacturer: VISHAY

Manufacturer part number:
GSIB2520-E3/45
TME Symbol:
GSIB2520-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GSIB-5S
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight7 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GSIB2520-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 20 pcs - 2.46 USDGross price for quantities from 20 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.