+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01038310

Tap; M24; 3; L: 160mm; Holder: square,machine; 14.5mm

Manufacturer: GSR

Manufacturer part number:
01038310

Alternative designations: B01038310

TME Symbol:
GSR-01038310

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M24
Thread pitch
3
Length
160mm
Conform to the norm
DIN 376 DIN 2184-1
Kind of holder
machine, square
Holder socket size - mm
14.5mm
Material
high speed steel cobalt HSS-E
Tools features
spiral angle 35°
Kind of thread
metric, right hand thread
Tools application
for blind holes
Working part length
30mm
Gross weight302 g
EAN code4014176235438
See other products in this category: Threading Dies and Taps GSR,
*
01038310
0 in TME stock
Net price for quantities from 1 pcs - 65.37 GBPGross price for quantities from 1 pcs - 78.44 GBP
Net price for quantities from 3 pcs - 58.11 GBPGross price for quantities from 3 pcs - 69.73 GBP
Net price for quantities from 5 pcs - 54.48 GBPGross price for quantities from 5 pcs - 65.37 GBP
No. of pieces (Multiplicity: 1)