+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01040310

Tap; M24; 3; L: 160mm; Holder: square,machine; 14.5mm; Plating: TiN

Manufacturer: GSR

Manufacturer part number:
01040310

Alternative designations: B01040310

TME Symbol:
GSR-01040310

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M24
Thread pitch
3
Length
160mm
Conform to the norm
DIN 376 DIN 2184-1
Kind of holder
machine, square
Holder socket size - mm
14.5mm
Material
high speed steel cobalt HSS-E
Tools features
spiral angle 35°
Kind of thread
metric, right hand thread
Tools application
for blind holes
Plating material
TiN
Working part length
30mm
Gross weight302 g
EAN code4014176235612
See other products in this category: Threading Dies and Taps GSR,
*
01040310
0 in TME stock
Net price for quantities from 1 pcs - 122.34 EURGross price for quantities from 1 pcs - 146.80 EUR
Net price for quantities from 3 pcs - 108.75 EURGross price for quantities from 3 pcs - 130.49 EUR
Net price for quantities from 5 pcs - 101.94 EURGross price for quantities from 5 pcs - 122.33 EUR
No. of pieces (Multiplicity: 1)