+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02228310

Tap; M30; 2; L: 150mm; Holder: square,machine; 18mm; for blind holes


Manufacturer: GSR

Manufacturer part number:
02228310

Alternative designations: B02228310

TME Symbol:
GSR-02228310

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M30
Thread pitch
2
Length
0.15m
Conform to the norm
DIN 374 C DIN 2184-1
Kind of holder
machine, square
Holder socket size - mm
18mm
Material
high speed steel cobalt HSS-E
Tools features
spiral angle 35°
Kind of thread
fine thread, metric, right hand thread
Tools application
for blind holes
Working part length
22mm
Gross weight407 g
EAN code4014176254170
See other products in this category: Threading Dies and Taps GSR,
*
02228310
0 in TME stock
Net price for quantities from 1 pcs - 130.74 USDGross price for quantities from 1 pcs - 156.88 USD
Net price for quantities from 3 pcs - 115.58 USDGross price for quantities from 3 pcs - 138.69 USD
Net price for quantities from 5 pcs - 108.36 USDGross price for quantities from 5 pcs - 130.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.