+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03464310

Drill bit; for metal; Ø: 31mm; L: 301mm; Working part len: 180mm


Manufacturer: GSR

Manufacturer part number:
03464310

Alternative designations: B03464310

TME Symbol:
GSR-03464310

Specification

Manufacturer
GSR
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
31mm
Length
301mm
Material
high speed steel cobalt HSS-E
Working part length
180mm
Conform to the norm
DIN 345
Kind of holder
Morse taper
Version
N
Gross weight960 g
EAN code4014176292189
See other products in this category: Drills for Metal GSR,
*
03464310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 257.82 USDGross price for quantities from 1 pcs - 309.38 USD
Net price for quantities from 3 pcs - 229.17 USDGross price for quantities from 3 pcs - 275.00 USD
Net price for quantities from 5 pcs - 214.85 USDGross price for quantities from 5 pcs - 257.82 USD