+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09037310

Tap; M24; 3; L: 160mm; Holder: square,machine; 14.5mm; 6H; Silver

Manufacturer: GSR

Manufacturer part number:
09037310
TME Symbol:
GSR-09037310

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M24
Thread pitch
3
Length
160mm
Conform to the norm
DIN 376 B
Kind of holder
machine, square
Holder socket size - mm
14.5mm
Material
high speed steel cobalt HSS-E
Tools features
polished surface
Tolerance
6H
Kind of thread
metric, right hand thread
Tools application
to the through holes
Manufacturer series
Silver
Working part length
36mm
Gross weight254.78 g
EAN code4014176494545
See other products in this category: Threading Dies and Taps GSR,
See other products from this series.:
*
09037310
0 in TME stock
Net price for quantities from 1 pcs - 168.12 USDGross price for quantities from 1 pcs - 201.75 USD
Net price for quantities from 3 pcs - 149.45 USDGross price for quantities from 3 pcs - 179.34 USD
Net price for quantities from 5 pcs - 140.11 USDGross price for quantities from 5 pcs - 168.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.