+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09065310

Tap; M30; 2; L: 150mm; Holder: square,machine; 18mm; 6H; Silver

Manufacturer: GSR

Manufacturer part number:
09065310
TME Symbol:
GSR-09065310

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M30
Thread pitch
2
Length
0.15m
Conform to the norm
DIN 374 B
Kind of holder
machine, square
Holder socket size - mm
18mm
Material
high speed steel cobalt HSS-E
Tools features
polished surface
Tolerance
6H
Kind of thread
fine thread, metric, right hand thread
Tools application
to the through holes
Manufacturer series
Silver
Working part length
28mm
Gross weight368.49 g
EAN code4014176498581
See other products in this category: Threading Dies and Taps GSR,
See other products from this series.:
*
09065310
0 in TME stock
Net price for quantities from 1 pcs - 269.22 USDGross price for quantities from 1 pcs - 323.06 USD
Net price for quantities from 3 pcs - 239.30 USDGross price for quantities from 3 pcs - 287.16 USD
Net price for quantities from 5 pcs - 224.35 USDGross price for quantities from 5 pcs - 269.22 USD
No. of pieces (Multiplicity: 1)