+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMT-028

Multifunction tool; 185mm


Manufacturer: GOLDTOOL

Manufacturer part number:
PMT-028
TME Symbol:
GT-028

Specification

Manufacturer
GOLDTOOL
Type of tool
multifunction tool
Tool length
185mm
Kit contents
  • 3 flat tip bits: 3mm, 5mm, 7mm
  • 3 Phillips bits: PH1, PH2, PH3
  • 5 Allen hex bits: 2, 3, 4, 5, 6mm
  • bottle opener
  • box spanners: 5,5; 7; 8; 10 mm
  • file
  • holder for screwdriver bits
  • knife
  • short special blade
  • slot screwdriver 5 mm
  • woodcutting saw
Gross weight339.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multitools GOLDTOOL,
*
PMT-028
10 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 14.74 EURGross price for quantities from 1 set - 17.69 EUR
Net price for quantities from 3 set - 12.05 EURGross price for quantities from 3 set - 14.47 EUR
Net price for quantities from 5 set - 10.72 EURGross price for quantities from 5 set - 12.87 EUR